Schneider 9999D10 technical specifications.
| Package/Case | 600 |
| Contact Current Rating | 10A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | 0°C |
| Number of Contacts | 1 |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Schneider 9999D10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.