Schneider 9999SX11 technical specifications.
| Package/Case | 600 |
| Contact Current Rating | 3A |
| Current Rating | 3A |
| Number of Contacts | 1 |
| Series | C306 |
| Termination | Quick Connect |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Schneider 9999SX11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.