Schneider 9AS152-120 technical specifications.
| Coil Current | 30A |
| Coil Resistance | 3kR |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 30A |
| Contact Material | Silver |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Schneider 9AS152-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.