Schneider 9AS1D52-110 technical specifications.
| Coil Current | 10.33mA |
| Coil Resistance | 12.1kR |
| Max Current Rating | 30A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 28V |
| Mount | Flanges |
| Throw Configuration | SPST |
| RoHS | Unconfirmed |
Download the complete datasheet for Schneider 9AS1D52-110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.