Schneider A314XCX48PL-12D technical specifications.
| Coil Current | 100mA |
| Coil Resistance | 120R |
| Coil Voltage (DC) | 12V |
| Max Current Rating | 16A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| Throw Configuration | 3PDT |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider A314XCX48PL-12D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.