Schneider A9A15307 technical specifications.
| Color | White |
| Current Rating | 16A |
| Gender | Female |
| Mount | DIN Rail |
| Series | LK |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schneider A9A15307 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.