The Schneider A9C20842 is a 2-pole 2-throw DP contact block with a contact current rating of 40A. It measures 85mm in length, 60mm in depth, and 36mm in width. The block operates within a temperature range of -5°C to 60°C and is compliant with RoHS regulations. It features a screw termination and is part of the ICT series.
Schneider A9C20842 technical specifications.
| Contact Current Rating | 40A |
| Depth | 60mm |
| Length | 85mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Number of Contacts | 2 |
| Number of Poles | 2 |
| RoHS Compliant | Yes |
| Series | ICT |
| Termination | Screw |
| Throw Configuration | DP |
| Width | 36mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider A9C20842 to view detailed technical specifications.
No datasheet is available for this part.