Schneider A9C32816 technical specifications.
| Coil Power | 19W |
| Depth | 18mm |
| Electrical Life | 200000Cycles |
| Height | 60mm |
| Length | 84mm |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Switching Current | 16A |
| Switching Voltage | 24V |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Schneider A9C32816 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.