Schneider AB1ET435U technical specifications.
| Color | Grey |
| Current Rating | 34A |
| Mount | Screw |
| Series | AB |
| Termination | Screw |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for Schneider AB1ET435U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.