Schneider AB1FU10135U technical specifications.
| Package/Case | 600 |
| Color | Grey |
| Current Rating | 15A |
| Fuse Size | 5 x 20mm |
| Pitch | 12mm |
| Series | AB |
| Termination | Screw |
| Voltage Rating | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider AB1FU10135U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.