Schneider AB1FUSE435U5X technical specifications.
| Color | Grey |
| Contact Material | Steel |
| Contact Plating | Zinc |
| Current Rating | 15A |
| Fuse Size | 5 x 20 mm, 5 x 25 mm |
| Pitch | 8mm |
| Series | AB1 |
| Termination | Screw |
| Voltage Rating | 900V |
| RoHS | Compliant |
Download the complete datasheet for Schneider AB1FUSE435U5X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.