Schneider AB1VV435UVE technical specifications.
| Color | Green |
| Contact Material | Steel |
| Contact Plating | Zinc |
| Number of Contacts | 2 |
| Series | AB1 |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Schneider AB1VV435UVE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.