Schneider AB1VVN7035U technical specifications.
| Color | Grey |
| Current Rating | 213A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Series | AB |
| Termination | Screw |
| Voltage Rating | 900V |
| RoHS | Compliant |
Download the complete datasheet for Schneider AB1VVN7035U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.