Schneider ABE7H16S21 technical specifications.
| Package/Case | Module |
| Housing Color | Grey |
| Number of Positions | 16 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | ABE7 |
| RoHS | Compliant |
Download the complete datasheet for Schneider ABE7H16S21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.