Schneider ABL6TS06U technical specifications.
| Depth | 80mm |
| Length | 78mm |
| Max Frequency | 63Hz |
| Min Frequency | 47Hz |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Mount | Chassis |
| Number of Outputs | 1 |
| Reach SVHC Compliant | Unknown |
| Weight | 1.6kg |
| Width | 90mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider ABL6TS06U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.