Schneider ABL8BPK24A07 technical specifications.
| Package/Case | Module |
| Depth | 143mm |
| Length | 86mm |
| Max Input Voltage | 29V |
| Min Input Voltage | 21V |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 24V |
| Min Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 20A |
| Reach SVHC Compliant | Unknown |
| Weight | 6.5kg |
| Width | 175mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider ABL8BPK24A07 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.