Schneider ABL8FEQ24060 technical specifications.
| Efficiency | 75% |
| Max Input Voltage | 253V |
| Min Input Voltage | 207V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Output Voltage | 24V |
| Min Output Voltage | 24V |
| Mount | Panel |
| Output Current | 6A |
| Weight | 4.94kg |
| RoHS | Compliant |
Download the complete datasheet for Schneider ABL8FEQ24060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.