Schneider ABL8TEQ24400 technical specifications.
| Efficiency | 78% |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Output Current | 40A |
| Weight | 17.5kg |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider ABL8TEQ24400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.