Schneider ABT7ESM004B technical specifications.
| Depth | 70mm |
| Length | 79mm |
| Max Frequency | 63Hz |
| Min Frequency | 47Hz |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -20°C |
| Mount | Chassis |
| Number of Outputs | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 1.02kg |
| Width | 90mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider ABT7ESM004B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.