Schneider ABT7ESM010B technical specifications.
| Package/Case | 100 |
| Depth | 86mm |
| Length | 85mm |
| Max Frequency | 63Hz |
| Min Frequency | 47Hz |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -20°C |
| Mount | Chassis |
| Number of Outputs | 1 |
| Reach SVHC Compliant | Unknown |
| Weight | 1.9kg |
| Width | 94mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider ABT7ESM010B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.