SCHNEIDER ELECTRIC ABT7PDU040G Isolation Transformer, Phaseo Universal, 400 VA, 1 x 230V, 1 x 400V, 2 x 115V, ABT7 PDU Series
Schneider ABT7PDU040G technical specifications.
| Depth | 113mm |
| Length | 151mm |
| Max Frequency | 63Hz |
| Min Frequency | 47Hz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Chassis |
| Number of Outputs | 2 |
| Reach SVHC Compliant | Unknown |
| Weight | 7.4kg |
| Width | 146mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider ABT7PDU040G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.