Schneider ABT7PDU063B technical specifications.
| Depth | 125mm |
| Length | 151mm |
| Max Frequency | 63Hz |
| Min Frequency | 47Hz |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -20°C |
| Mount | Chassis |
| Number of Outputs | 2 |
| Reach SVHC Compliant | Unknown |
| Weight | 7.9kg |
| Width | 166mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider ABT7PDU063B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.