Schneider ACECRTN10 technical specifications.
| Product Height (mm) | 2032 |
| Product Length (mm) | 1295 |
| Product Weight (g) | 340910 |
| Product Depth (mm) | 2946 |
| Cage Code | FA3L0 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Schneider ACECRTN10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.