Schneider AF1VA512 technical specifications.
| Finish | Chromate |
| Length | 12mm |
| Material | Steel |
| Mount | Screw |
| RoHS | Compliant |
Download the complete datasheet for Schneider AF1VA512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.