
Schneider ALB45604 technical specifications.
| Color | Grey |
| Length | 140mm |
| Material | Plastic |
| Mounting Style | FLUSH MOUNT |
| Number of Gangs | 1 |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider ALB45604 to view detailed technical specifications.
No datasheet is available for this part.
