Schneider AM1ED201 technical specifications.
| Height | 15mm |
| Length | 2000mm |
| Material | Steel |
| Mount | DIN Rail |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider AM1ED201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.