Schneider AM3PA108 technical specifications.
| Height | 945mm |
| Length | 751mm |
| Material | Steel |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider AM3PA108 to view detailed technical specifications.
No datasheet is available for this part.