Schneider AP7721 technical specifications.
| Approvals | EN |
| Color | Black |
| Current Rating | 10A |
| Interface | RS-232 |
| Mount | Rack |
| Weight | 3.9kg |
| RoHS | Compliant |
Download the complete datasheet for Schneider AP7721 to view detailed technical specifications.
No datasheet is available for this part.
