Schneider AP8959 technical specifications.
| Color | Black |
| Current Rating | 20A |
| Material | Metal |
| Mount | Rack |
| RoHS | Compliant |
Download the complete datasheet for Schneider AP8959 to view detailed technical specifications.
No datasheet is available for this part.