Schneider AP8961 technical specifications.
| Package/Case | 200 |
| Cord Length | 6foot |
| Current Rating | 20A |
| Mount | Rack |
| RoHS | Compliant |
Download the complete datasheet for Schneider AP8961 to view detailed technical specifications.
No datasheet is available for this part.