Schneider AP9827 technical specifications.
| Connector Type A | RJ45 |
| Connector Type B | USB |
| Gender | Male to Male |
| Length | 1.83m |
| Mount | Cable |
| Packaging | Bulk |
| Weight | 1.014lb |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider AP9827 to view detailed technical specifications.
No datasheet is available for this part.