Schneider AP9870 technical specifications.
| Approvals | UL, CSA, VDE |
| Package/Case | 100 |
| Color | Black |
| Current Rating | 10A |
| Gender Type A | Female |
| Length | 2.5m |
| Number of Conductors | 3 |
| Voltage Rating | 250V |
| Weight | 10.582189oz |
| RoHS | Compliant |
Download the complete datasheet for Schneider AP9870 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
