Schneider AP9871 technical specifications.
| Color | Black |
| Current Rating | 16A |
| Length | 12foot |
| Mount | Cable |
| Packaging | Bulk |
| Voltage Rating | 250V |
| Weight | 2.425lb |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider AP9871 to view detailed technical specifications.
No datasheet is available for this part.