Schneider APCRBC110 technical specifications.
| Capacity | 8ah |
| Chemistry/Technology | Lead Acid |
| Depth | 65mm |
| Height | 65mm |
| Length | 151mm |
| Mount | Sealed |
| Output Voltage | 12V |
| Packaging | Bulk |
| Size | 105mm |
| Termination | Faston |
| Weight | 6.504lb |
| Width | 105mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider APCRBC110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
