Schneider APCRBC124 technical specifications.
| Depth | 225mm |
| Height | 96mm |
| Reach SVHC Compliant | Unknown |
| Weight | 5.6kg |
| Width | 184mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider APCRBC124 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
