Schneider ATV-28EU54N4 technical specifications.
| Current Rating | 9.1A |
| Length | 347mm |
| Operating Supply Voltage | 500V |
| Overall Depth | 222mm |
| Ratings | IP55 |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider ATV-28EU54N4 to view detailed technical specifications.
No datasheet is available for this part.