Schneider ATV11HU05M3U technical specifications.
| Max Supply Voltage (AC) | 253V |
| Min Supply Voltage (AC) | 195.5V |
| Output Current | 1.6A |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Schneider ATV11HU05M3U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.