Schneider ATV21H075M3X technical specifications.
| Approvals | UL, CSA, CE, IEC, EN |
| Package/Case | 200 |
| Current Rating | 4.6A |
| Length | 130mm |
| Mount | DIN Rail |
| Operating Supply Voltage | 240V |
| Overall Depth | 150mm |
| Ratings | IP20 |
| Series | ALTIVAR 21 |
| RoHS | Compliant |
Download the complete datasheet for Schneider ATV21H075M3X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.