Schneider ATV21HD22M3X technical specifications.
| Approvals | UL, CSA, CE, IEC, EN |
| Current Rating | 88A |
| Mount | DIN Rail |
| Operating Supply Voltage | 240V |
| Ratings | IP20 |
| RoHS | Compliant |
Download the complete datasheet for Schneider ATV21HD22M3X to view detailed technical specifications.
No datasheet is available for this part.