Schneider ATV21HU40M3X technical specifications.
| Approvals | UL, CSA, CE, IEC, EN |
| Package/Case | 200 |
| Current Rating | 17.5A |
| Length | 170mm |
| Mount | DIN Rail |
| Operating Supply Voltage | 240V |
| Overall Depth | 150mm |
| Ratings | IP20 |
| Series | ALTIVAR 21 |
| RoHS | Compliant |
Download the complete datasheet for Schneider ATV21HU40M3X to view detailed technical specifications.
No datasheet is available for this part.