Schneider ATV312H075M2 technical specifications.
| Approvals | UL, CSA, CE, IEC, GOST |
| Package/Case | 200 |
| Current Rating | 4.8A |
| Height | 145mm |
| Length | 145mm |
| Max Output Voltage | 240V |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 200V |
| Mount | Panel |
| Operating Supply Voltage | 240V |
| Output Current | 4.8A |
| Output Voltage | 240V |
| Overall Depth | 142mm |
| Packaging | Bulk |
| Ratings | IP20 |
| Reach SVHC Compliant | Unknown |
| Series | ATV312 |
| Voltage Rating | 230V |
| RoHS | Compliant |
Download the complete datasheet for Schneider ATV312H075M2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
