Schneider ATV312HU75M3 technical specifications.
| Approvals | UL, CSA, CE, IEC, GOST |
| Package/Case | 200 |
| Current Rating | 33A |
| Length | 9.13inch |
| Mount | Panel |
| Operating Supply Voltage | 240V |
| Output Current | 33A |
| Output Voltage | 240V |
| Overall Depth | 6.77inch |
| Packaging | Bulk |
| Ratings | IP20 |
| Series | ALTIVAR 312 |
| Voltage Rating | 230V |
| RoHS | Compliant |
Download the complete datasheet for Schneider ATV312HU75M3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.