Schneider ATV31CU11N4ZH28 technical specifications.
| Current Rating | 3A |
| Length | 295mm |
| Operating Supply Voltage | 500V |
| Overall Depth | 376mm |
| Ratings | IP55 |
| Series | ALTIVAR 31 |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider ATV31CU11N4ZH28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.