Schneider ATV31H055N4 technical specifications.
| Approvals | UL, CSA, CE, IEC, EN |
| Current Rating | 1.9A |
| Frequency | 500Hz |
| Height | 143mm |
| Mount | Panel |
| Operating Supply Voltage | 500V |
| Ratings | IP20 |
| DC Rated Voltage | 870mV |
| Width | 105mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider ATV31H055N4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.