Schneider ATV32H037M2 technical specifications.
| Package/Case | 200 |
| Current Rating | 3.3A |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 200V |
| Operating Supply Voltage | 240V |
| Ratings | IP31 |
| Reach SVHC Compliant | Unknown |
| Series | ALTIVAR 32 |
| RoHS | Compliant |
Download the complete datasheet for Schneider ATV32H037M2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.