Schneider ATV32HD11N4 technical specifications.
| Current Rating | 27.7A |
| Operating Supply Voltage | 500V |
| Ratings | IP31 |
| Series | ALTIVAR 32 |
| RoHS | Compliant |
Download the complete datasheet for Schneider ATV32HD11N4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.