
Schneider ATV61HU15N4Z technical specifications.
| Current Rating | 4.1A |
| Length | 230mm |
| Operating Supply Voltage | 480V |
| Overall Depth | 149mm |
| Ratings | IP20 |
| Series | ALTIVAR 61 |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider ATV61HU15N4Z to view detailed technical specifications.
No datasheet is available for this part.
