
Schneider ATV61HU22N4 technical specifications.
| Current Rating | 5.8A |
| Length | 230mm |
| Operating Supply Voltage | 480V |
| Overall Depth | 175mm |
| Ratings | IP20 |
| Series | ALTIVAR 61 |
| RoHS | Compliant |
Download the complete datasheet for Schneider ATV61HU22N4 to view detailed technical specifications.
No datasheet is available for this part.
