Schneider ATV71H075N4 technical specifications.
| Current Rating | 3.7A |
| Length | 230mm |
| Operating Supply Voltage | 480V |
| Overall Depth | 175mm |
| Packaging | Bulk |
| Ratings | IP20 |
| Series | ALTIVAR 71 |
| RoHS | Compliant |
Download the complete datasheet for Schneider ATV71H075N4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
