Schneider ATV71HU15N4 technical specifications.
| Approvals | UL, CSA, CE, IEC, EN, GOST |
| Current Rating | 5.8A |
| Frequency | 599Hz |
| Length | 230mm |
| Mount | Panel |
| Operating Supply Voltage | 480V |
| Overall Depth | 175mm |
| Ratings | IP20 |
| Series | ALTIVAR 71 |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider ATV71HU15N4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
